TCMD1000

DigiKey Part Number
TCMD1000TR-ND - Tape & Reel (TR)
TCMD1000CT-ND - Cut Tape (CT)
TCMD1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMD1000
Description
OPTOISO 3.75KV DARLINGTON 4-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCMD1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-, 250µs
Rise / Fall Time (Typ)
300µs, -
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥4.13200¥41.32
100¥2.70850¥270.85
1,000¥2.13797¥2,137.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99543¥5,986.29
6,000¥1.92418¥11,545.08
15,000¥1.89567¥28,435.05
30,000¥1.85291¥55,587.30
Manufacturers Standard Package