Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,494 In Stock | 1 : ¥61.89000 Cut Tape (CT) 1,500 : ¥29.57551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | - | - | 1ms, 1ms (Max) | - | DC | MOSFET | - | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,925 In Stock | 1 : ¥61.21000 Cut Tape (CT) 1,000 : ¥25.50365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | - | - | - | 800ns, 800ns | DC | Photovoltaic, Linearized | - | - | 1.4V | 60 mA | - | Automotive | AEC-Q102 | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |