Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,050 Marketplace | Unavailable | - | Bulk | Active | 1 | 4170Vrms | 100% @ 10mA | - | - | - | AC, DC | Transistor with Base | 30V | 50mA | 1.17V | 60 mA | 400mV | - | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock Check Lead Time | 1,300 : ¥3.09829 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - |