Transistor, Photovoltaic Output Optoisolators

Results: 6
Manufacturer
Renesas Electronics CorporationToshiba Semiconductor and Storage
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA100% @ 1mA100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA400% @ 1mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs4µs, 5µs
Input Type
AC, DCDC
Voltage - Output (Max)
40V80V
Current - Output / Channel
40mA50mA
Voltage - Forward (Vf) (Typ)
1.15V1.25V
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-55°C ~ 125°C
Package / Case
4-SOIC (0.173", 4.40mm Width)4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO4-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
86,898
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.28794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
17,098
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.41671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
22,390
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.28794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
TLP290(TP,SE
OPTOISOLATOR 3.75KV TRANS 4-SO
Toshiba Semiconductor and Storage
9,566
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.28794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
TLP291(TP,SE
OPTOISOLATOR 3.75KV TRANS 4-SO
Toshiba Semiconductor and Storage
5,312
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.27505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
6,650
In Stock
1 : ¥8.84000
Cut Tape (CT)
3,500 : ¥2.96911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
100% @ 1mA
400% @ 1mA
-
4µs, 5µs
DC
Transistor
40V
40mA
1.15V
50 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.