Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,990 In Stock | 1 : ¥7.40000 Tube | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | - | 50 mA | 1MHz | - | 100ns, 100ns | 1.15V | 60mA | 16V | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
53 In Stock | 1 : ¥7.40000 Tube | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | - | 50 mA | 1MHz | - | 100ns, 100ns | 1.15V | 60mA | 16V | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
42 In Stock | 1 : ¥7.74000 Tube | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | - | 50 mA | 1MHz | - | 100ns, 100ns | 1.15V | 60mA | 16V | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
955 In Stock | 1 : ¥7.91000 Cut Tape (CT) 1,000 : ¥3.60622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | - | 50 mA | 1MHz | - | 100ns, 100ns | 1.15V | 60mA | 16V | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |