H11L1VG | |
---|---|
DigiKey Part Number | 58-H11L1VG-ND |
Manufacturer | |
Manufacturer Product Number | H11L1VG |
Description | 6PIN SCHMITT TRIGGER, SINGLE OPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | - | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60mA | |
Voltage - Supply | 16V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
65 | ¥6.25031 | ¥406.27 |
130 | ¥5.13477 | ¥667.52 |
260 | ¥4.79958 | ¥1,247.89 |
520 | ¥4.24162 | ¥2,205.64 |
1,040 | ¥3.34866 | ¥3,482.61 |
2,535 | ¥3.12540 | ¥7,922.89 |
5,005 | ¥2.96912 | ¥14,860.45 |