Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,005 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥9.66636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 12,000 : ¥7.29829 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 3,000 : ¥7.59023 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 3µs, 6µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 3,000 : ¥9.37616 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 12,000 : ¥9.76684 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SOP | |||
0 In Stock | 3,000 : ¥10.14300 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 10ns, 20ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 3,000 : ¥10.15751 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥6.69726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 10ns, 20ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥7.59023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | 1 : ¥20.74000 Cut Tape (CT) 12,000 : ¥7.51295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 15 mA | 2Mbps | 550ns, 400ns | - | 1.6V | 25mA | 4.5V ~ 35V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25Mbps | 40ns, 40ns | 4ns, 3ns | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-Miniflat | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-Miniflat | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 2kV/µs (Typ) | DC | Open Collector | 50 mA | - | 3µs, 6µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 10ns, 20ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 10ns, 20ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 20kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25Mbps | 40ns, 40ns | 9ns, 8ns | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 2/0 | 2500Vrms | 100V/µs | DC | Open Collector | 16 mA | - | 75ns, 75ns | 30ns, 30ns | 1.6V | 15mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 10ns, 20ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | 2kV/µs (Typ) | DC | Open Collector | 50 mA | - | 3µs, 6µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |