PC901V0NSZXF | |
---|---|
DigiKey Part Number | 425-2206-5-ND |
Manufacturer | |
Manufacturer Product Number | PC901V0NSZXF |
Description | OPTOISO 5KV OPEN COLLECTOR 6DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 2kV/µs (Typ) CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 2kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 3µs, 6µs | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |