6N137S-TA1

DigiKey Part Number
160-1794-2-ND - Tape & Reel (TR)
160-1794-1-ND - Cut Tape (CT)
160-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137S-TA1
Description
OPTOISO 5KV 1CH OPEN COLL 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137S-TA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
22ns, 6.9ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥4.71000¥47.10
100¥3.08340¥308.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.43424¥2,434.24
2,000¥2.27191¥4,543.82
5,000¥2.19078¥10,953.90
10,000¥2.15832¥21,583.20
25,000¥2.10963¥52,740.75
Manufacturers Standard Package