Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,437 In Stock | 1 : ¥15.30000 Cut Tape (CT) 3,000 : ¥5.13887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 20Mbps | 60ns, 60ns | 30ns, 30ns | 1.61V | 25mA | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
10,424 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.85494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,399 In Stock | 1 : ¥10.54000 Cut Tape (CT) 1,500 : ¥3.72642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 600 mA | - | 500ns, 500ns | 50ns, 50ns | 1.57V | 25mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
4,610 In Stock | 1 : ¥14.28000 Cut Tape (CT) 1,500 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 50kV/µs | DC | Push-Pull, Totem Pole | - | - | 200ns, 200ns | 37ns, 50ns | 1.55V | 20mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
1,086 In Stock | 1 : ¥10.54000 Cut Tape (CT) 1,500 : ¥3.72642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 600 mA | - | 500ns, 500ns | 50ns, 50ns | 1.57V | 25mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
11 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 1 A | - | 200ns, 200ns | 15ns, 8ns | 1.55V | 20mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO |