TLP5702(E | |
---|---|
DigiKey Part Number | TLP5702(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5702(E |
Description | X36 PB-F DRIVER COUPLER 2.5A FAS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5702(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 1 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.51500 | ¥75.15 |
125 | ¥5.55976 | ¥694.97 |
500 | ¥5.10890 | ¥2,554.45 |
1,000 | ¥4.20725 | ¥4,207.25 |
2,000 | ¥3.99689 | ¥7,993.78 |
5,000 | ¥3.90673 | ¥19,533.65 |
10,000 | ¥3.81658 | ¥38,165.80 |