Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,291 In Stock | 1 : ¥23.21000 Cut Tape (CT) 1,500 : ¥9.25477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,109 In Stock | 1 : ¥11.56000 Cut Tape (CT) 1,500 : ¥4.08705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Open Collector | 25 mA | 20MBd | 60ns, 60ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO |