TLP2768A(TP,E | |
---|---|
DigiKey Part Number | 264-TLP2768A(TP,ETR-ND - Tape & Reel (TR) 264-TLP2768A(TP,ECT-ND - Cut Tape (CT) 264-TLP2768A(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2768A(TP,E |
Description | ZSOL6ICTST20M,ACTIVE, |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
EDA/CAD Models | TLP2768A(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.29400 | ¥72.94 |
100 | ¥5.40080 | ¥540.08 |
500 | ¥4.96284 | ¥2,481.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.08705 | ¥6,130.57 |
3,000 | ¥3.88270 | ¥11,648.10 |
7,500 | ¥3.79511 | ¥28,463.33 |
10,500 | ¥3.70753 | ¥38,929.07 |