TLP2761(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP2761(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP2761(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP2761(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2761(D4-TP,E |
Description | HIGH SPEED LOGIC OUTPUT OPTOCOUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.60680 | ¥460.68 |
500 | ¥4.23292 | ¥2,116.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.48601 | ¥5,229.01 |
3,000 | ¥3.31171 | ¥9,935.13 |
7,500 | ¥3.23701 | ¥24,277.58 |
10,500 | ¥3.16231 | ¥33,204.26 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | AC, DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |