H11L1SMT&R | |
---|---|
DigiKey Part Number | 58-H11L1SMT&RTR-ND - Tape & Reel (TR) 58-H11L1SMT&RCT-ND - Cut Tape (CT) 58-H11L1SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1SMT&R |
Description | OPTOISO 5KV OPEN COLLECTOR 6SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 6µs, 3µs | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥7.01300 | ¥70.13 |
100 | ¥4.85060 | ¥485.06 |
500 | ¥4.00016 | ¥2,000.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73909 | ¥3,739.09 |
2,000 | ¥3.52517 | ¥7,050.34 |
3,000 | ¥3.41838 | ¥10,255.14 |
5,000 | ¥3.30031 | ¥16,501.55 |
7,000 | ¥3.23146 | ¥22,620.22 |
10,000 | ¥3.16535 | ¥31,653.50 |
25,000 | ¥3.02342 | ¥75,585.50 |