Logic Output Optoisolators

Results: 2
Manufacturer
Everlight Electronics Co Ltdonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs-
Output Type
Open CollectorOpen Collector, Schottky Clamped
Data Rate
1MHz10Mbps
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns4µs, 4µs
Rise / Fall Time (Typ)
20ns, 10ns100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.15V1.45V
Current - DC Forward (If) (Max)
50mA60mA
Voltage - Supply
3V ~ 16V3V ~ 5.5V
Operating Temperature
-55°C ~ 100°C-40°C ~ 110°C
Package / Case
6-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD
H11L1S(TA)
OPTOISO 5KV OPEN COLLECTOR 6SMD
Everlight Electronics Co Ltd
40,151
In Stock
1 : ¥8.93000
Cut Tape (CT)
1,000 : ¥3.15891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.15V
60mA
3V ~ 16V
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
FODM8061R2
FODM8061R2
OPTOISO 3.75KV OPEN COLL 5MFP
onsemi
4,081
In Stock
1 : ¥24.65000
Cut Tape (CT)
2,500 : ¥9.30097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
80ns, 80ns
20ns, 10ns
1.45V
50mA
3V ~ 5.5V
-40°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-Mini-Flat
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.