Logic Output Optoisolators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Common Mode Transient Immunity (Min)
15kV/µs20kV/µs30kV/µs
Output Type
Open CollectorPush-Pull, Totem Pole
Current - Output / Channel
8 mA15 mA50 mA
Data Rate
1MBd1Mbps10Mbps
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns550ns, 400ns
Rise / Fall Time (Typ)
3ns, 3ns-
Voltage - Forward (Vf) (Typ)
1.55V1.61V
Current - DC Forward (If) (Max)
15mA25mA
Operating Temperature
-40°C ~ 110°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,224
In Stock
1 : ¥11.73000
Cut Tape (CT)
3,000 : ¥3.96264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
15 mA
1MBd
550ns, 400ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
9,924
In Stock
1 : ¥12.58000
Cut Tape (CT)
3,000 : ¥4.22527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1
1/0
3750Vrms
15kV/µs
DC
Open Collector
8 mA
1Mbps
550ns, 400ns
-
1.61V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
2,767
In Stock
1 : ¥9.35000
Cut Tape (CT)
3,000 : ¥3.14041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
10Mbps
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SOIC
TLP2304(E
HIGH SPEED PHOTOCOUPLER; 5PIN SO
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : ¥11.73000
Tube
-
Tube
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
15 mA
1MBd
550ns, 400ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 4

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.