TLP2348(V4-TPR,E | |
---|---|
DigiKey Part Number | 264-TLP2348(V4-TPR,ETR-ND - Tape & Reel (TR) 264-TLP2348(V4-TPR,ECT-ND - Cut Tape (CT) 264-TLP2348(V4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2348(V4-TPR,E |
Description | HIGH SPEED LOGIC OUTPUT OPTOCOUP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥6.92000 | ¥69.20 |
100 | ¥4.77850 | ¥477.85 |
500 | ¥3.93828 | ¥1,969.14 |
1,000 | ¥3.68018 | ¥3,680.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36308 | ¥10,089.24 |
6,000 | ¥3.20866 | ¥19,251.96 |
9,000 | ¥3.13156 | ¥28,184.04 |
15,000 | ¥3.04629 | ¥45,694.35 |
21,000 | ¥2.99657 | ¥62,927.97 |