RPR-220 | |
---|---|
DigiKey Part Number | 846-RPR-220-ND |
Manufacturer | |
Manufacturer Product Number | RPR-220 |
Description | PHOTOINTERRUPTER REFL 6MM 800NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.236" (6mm) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | RPR-220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥13.95900 | ¥139.59 |
25 | ¥11.62960 | ¥290.74 |
50 | ¥11.37120 | ¥568.56 |
100 | ¥10.33750 | ¥1,033.75 |
500 | ¥9.04564 | ¥4,522.82 |
1,000 | ¥8.01180 | ¥8,011.80 |
5,000 | ¥7.49491 | ¥37,474.55 |