Reflective - Analog Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP (0.157", 4.00mm)4-SMD, Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - DC Forward (If) (Max)
Output Type
Response Time
Mounting Type
Package / Case
4-SMD, Gull Wing
QRE1113GR
SENSOR OPTO TRANS REFL SMD PHOTO
onsemi
26,243
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,000 : ¥3.10371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.039" (1mm)
Reflective
30 V
20 mA
50 mA
Phototransistor
20µs, 20µs
Surface Mount
4-SMD, Gull Wing
QRE1113
QRE1113
SENSOR REFL 1MM PHOTOTRANS THRU
onsemi
22,137
In Stock
1 : ¥14.11000
Tube
-
Tube
Active
0.039" (1mm)
Reflective
30 V
20 mA
50 mA
Phototransistor
20µs, 20µs
Through Hole
4-DIP (0.157", 4.00mm)
Showing
of 2

Reflective - Analog Output


Products in the analog output reflective optical sensor family incorporate an optical emitter and light sensitive element (typically a phototransistor) mounted adjacent to each other and facing the same direction, such that light from the emitter that is reflected by an object in the sensor's field of view can be detected by the sensing element within the device. Analog output sensors of this type deliver the signal produced by the photosensor directly with minimal processing, requiring the user to provide their own interpretive mechanism to determine object detection.