TEMT6000X01 | |
---|---|
DigiKey Part Number | 751-1055-2-ND - Tape & Reel (TR) 751-1055-1-ND - Cut Tape (CT) 751-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6000X01 |
Description | SENSOR PHOTO 570NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6000X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥8.62900 | ¥86.29 |
25 | ¥6.90280 | ¥172.57 |
100 | ¥6.32830 | ¥632.83 |
500 | ¥5.32126 | ¥2,660.63 |
1,000 | ¥4.74606 | ¥4,746.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60222 | ¥13,806.66 |
6,000 | ¥4.31458 | ¥25,887.48 |
9,000 | ¥4.09885 | ¥36,889.65 |
15,000 | ¥3.95503 | ¥59,325.45 |