LTR-4206E | |
---|---|
DigiKey Part Number | 160-1030-ND |
Manufacturer | |
Manufacturer Product Number | LTR-4206E |
Description | SENSOR PHOTO 940NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | LTR-4206E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 4.8 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.21000 | ¥22.10 |
100 | ¥1.47490 | ¥147.49 |
500 | ¥1.01994 | ¥509.97 |
1,000 | ¥0.85000 | ¥850.00 |
2,000 | ¥0.76499 | ¥1,529.98 |
5,000 | ¥0.72250 | ¥3,612.50 |
10,000 | ¥0.65875 | ¥6,587.50 |
25,000 | ¥0.61625 | ¥15,406.25 |