Phototransistors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
OP(60x64x),900SL
OP644SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
1,439
In Stock
1 : ¥23.21000
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
Pill
OP(60x64x),900SL
OP643SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
2,394
In Stock
1 : ¥22.27000
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
Pill
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.