Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥242.62000 Bulk | Bulk | Active | 940nm | Blue/Green | 400nm ~ 1100nm | - | 0.6 A/W @ 940nm | 45ns | 50 V | 1nA | 10mm² | - | -40°C ~ 100°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
137 In Stock | 1 : ¥223.33000 Bulk | Bulk | Active | 940nm | Blue/Green | 400nm ~ 1100nm | - | 0.6 A/W @ 940nm | 2ns | 50 V | 1nA | 5mm² | - | -40°C ~ 100°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
18 In Stock | 1 : ¥209.73000 Bulk | Bulk | Active | 940nm | Blue/Green | 400nm ~ 1100nm | - | 0.6 A/W @ 940nm | 20ns | 50 V | 500pA | 5.7mm² | - | -40°C ~ 100°C | - | - | Through Hole | TO-5 Variant, 4 Leads, Lens Top Metal Can | |||
8 In Stock | 1 : ¥814.08000 Bag | Bag | Active | 940nm | - | 350nm ~ 1100nm | - | 0.53 A/W @ 880nm | - | - | 3nA | 8.00mm Dia | - | -40°C ~ 85°C | - | - | Through Hole | TO-8 Style, 6 Leads |