MT03-002 | |
---|---|
DigiKey Part Number | 1125-1323-ND |
Manufacturer | |
Manufacturer Product Number | MT03-002 |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 45ns TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.6 A/W @ 940nm | |
Response Time | 45ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 10mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.62000 | ¥242.62 |
10 | ¥189.99400 | ¥1,899.94 |
100 | ¥165.95900 | ¥16,595.90 |
500 | ¥152.22432 | ¥76,112.16 |