Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,550 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
12,113 In Stock | 1 : ¥20.66000 Cut Tape (CT) 5,000 : ¥7.07702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 20 V | 10nA (Max) | 4.5mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | ||
7,260 In Stock | 1 : ¥38.51000 Cut Tape (CT) 1,500 : ¥17.24370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.67mm² | 130° | -40°C ~ 80°C | - | - | Surface Mount | 2-SMD, No Lead | ||
8,438 In Stock | 1 : ¥9.01000 Cut Tape (CT) 1,000 : ¥3.18549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
1,645 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥4.43083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 700nm ~ 1070nm | PIN | - | 60ns | 20 V | 30pA | 0.85mm² | 140° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 3-SMD, No Lead | ||
12,420 In Stock | 1 : ¥14.37000 Cut Tape (CT) 1,500 : ¥5.09676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
12,691 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.13913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Blue | 350nm ~ 1100nm | PIN | - | 40ns | 25 V | 2nA | 7.7mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, No Lead | ||
2,447 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.48023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
501 In Stock | 1 : ¥18.45000 Cut Tape (CT) 1,500 : ¥7.35281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 830nm | - | 400nm ~ 1100nm | PIN | - | 75ns | 16 V | 100pA | 8.12mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
7,311 In Stock | 1 : ¥13.69000 Cut Tape (CT) 1,500 : ¥4.84433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 4-SMD, No Lead | ||
3,437 In Stock | 1 : ¥35.20000 Cut Tape (CT) 3,000 : ¥14.66460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 890nm | - | - | - | 0.55 A/W @ 850nm | 25ns, 42ns | 35 V | 1nA | 2.98mm² | - | -30°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | ||
56 In Stock | 1 : ¥17.43000 Cut Tape (CT) 1,000 : ¥6.95374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 690nm ~ 1050nm | PIN | - | 30ns | 20 V | 1nA | 1.6mm² | 120° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-VDFN Exposed Pad |