Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,274 In Stock | 1 : ¥64.10000 Cut Tape (CT) 3,000 : ¥31.07644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Infrared (NIR)/Red | 800nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm | - | 20 V | 200pA | 0.30mm Dia | - | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) | ||
2,474 In Stock | 1 : ¥182.00000 Cut Tape (CT) 3,000 : ¥106.26043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 900nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1 A/W @ 1550nm | - | 20 V | 500pA | 0.79mm² | 130° | -40°C ~ 100°C | Surface Mount | 1210 (3225 Metric) |