Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,496 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.92088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | Surface Mount, Right Angle | 2-SMD, No Lead | ||
10,735 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.91187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR)/Red | 700nm ~ 1100nm | - | - | 6µs | 32 V | 10nA (Max) | - | - | -40°C ~ 85°C | Surface Mount, Right Angle | 2-SMD, No Lead | ||
17,020 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥2.28394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 700nm ~ 1100nm | - | - | 6ns | 33 V | 10nA | - | - | -40°C ~ 85°C | Surface Mount, Right Angle | 2-SMD, No Lead |