Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,844 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | 940nm | - | 840nm ~ 1100nm | PIN | - | 6ns | 170 V | 10nA | - | - | -25°C ~ 85°C | Through Hole | Radial, T-1 Lens | ||
20,426 In Stock | 1 : ¥6.80000 Bulk | - | Bulk | Active | 900nm | - | 730nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 10ns | 20 V | 50pA | 0.31mm² | 34° | -40°C ~ 100°C | Through Hole | Radial |