Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,585 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
13,711 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥1.98342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910nm | - | 550nm ~ 1040nm | PIN | - | 100ns | 20 V | 1nA | 0.42mm² | 110° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
0 In Stock Check Lead Time | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.56102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.30077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 620nm | - | 350nm ~ 1000nm | PIN | - | - | 16 V | 10pA | 0.35mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 0805 (2012 Metric) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.68423 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 890nm | - | 300nm ~ 1100nm | PIN | - | 120ns | 16 V | 45pA | 0.35mm² | 140° | -40°C ~ 100°C | - | - | Surface Mount | 0805 (2012 Metric) |