Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥244.41000 Box | - | Box | Active | - | 4656 x 3496 | 60.0 | - | - | IMX519 | CMOS | - | - | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.420" (10.67mm) | ||
6 In Stock | 1 : ¥414.52000 Bulk | - | Bulk | Active | - | 4608 x 2592 | - | Rolling | - | IMX708 | CMOS | CSI-2, MIPI | 1.4µm x 1.4µm | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.453" (11.50mm) | ||
14 In Stock | 1 : ¥525.12000 Bulk | - | Bulk | Active | - | 2592 x 1944 | - | Rolling | S | - | - | SPI | - | Chassis Mount | Module | - | 1.299" L x 1.299" W (33.00mm x 33.00mm) | 0.669" (17.00mm) |