B57343V5103F360 | |
---|---|
DigiKey Part Number | 495-B57343V5103F360TR-ND - Tape & Reel (TR) 495-B57343V5103F360CT-ND - Cut Tape (CT) 495-B57343V5103F360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57343V5103F360 |
Description | NTC THERMISTOR 0603 10K F60 B-33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57343V5103F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3568K | |
B25/75 | - | |
B25/85 | 3610K | |
B25/100 | 3624K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.38900 | ¥119.45 |
100 | ¥2.03520 | ¥203.52 |
500 | ¥1.76954 | ¥884.77 |
1,000 | ¥1.54829 | ¥1,548.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32055 | ¥5,282.20 |
8,000 | ¥1.14316 | ¥9,145.28 |
12,000 | ¥1.13134 | ¥13,576.08 |
20,000 | ¥1.11557 | ¥22,311.40 |
28,000 | ¥1.09498 | ¥30,659.44 |