NTCALUG03A103GCA | |
---|---|
DigiKey Part Number | 56-NTCALUG03A103GCA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG03A103GCA |
Description | NTC MINI LUG 10K 2% CONNECTOR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG03A103GCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥15.49040 | ¥387.26 |
50 | ¥14.40980 | ¥720.49 |
100 | ¥13.68900 | ¥1,368.90 |
500 | ¥11.52738 | ¥5,763.69 |
1,000 | ¥10.80689 | ¥10,806.89 |
5,000 | ¥10.08643 | ¥50,432.15 |