NB20N50104JBA | |
---|---|
DigiKey Part Number | 478-NB20N50104JBATR-ND - Tape & Reel (TR) 478-NB20N50104JBACT-ND - Cut Tape (CT) 478-NB20N50104JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20N50104JBA |
Description | THERM NTC 100KOHM 4160K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4160K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.38560 | ¥84.64 |
50 | ¥3.26420 | ¥163.21 |
100 | ¥2.78150 | ¥278.15 |
500 | ¥2.41844 | ¥1,209.22 |
1,000 | ¥2.11616 | ¥2,116.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02544 | ¥6,076.32 |
6,000 | ¥1.87430 | ¥11,245.80 |
9,000 | ¥1.75337 | ¥15,780.33 |
15,000 | ¥1.71105 | ¥25,665.75 |
30,000 | ¥1.66268 | ¥49,880.40 |