MB6S | |
---|---|
DigiKey Part Number | 4878-MB6STR-ND - Tape & Reel (TR) 4878-MB6SCT-ND - Cut Tape (CT) 4878-MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | BRIDGE RECT 1PH 600V TO269AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥1.02048 | ¥510.24 |
1,000 | ¥0.75711 | ¥757.11 |
2,000 | ¥0.63700 | ¥1,274.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.60900 | ¥3,045.00 |
10,000 | ¥0.52670 | ¥5,267.00 |
25,000 | ¥0.51683 | ¥12,920.75 |
50,000 | ¥0.42794 | ¥21,397.00 |
125,000 | ¥0.42136 | ¥52,670.00 |