B57861S0103A043 | |
---|---|
DigiKey Part Number | 495-6714-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103A043 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103A043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 3.70" (94.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥21.32900 | ¥213.29 |
25 | ¥18.95800 | ¥473.95 |
50 | ¥18.01060 | ¥900.53 |
100 | ¥17.53610 | ¥1,753.61 |
500 | ¥14.69260 | ¥7,346.30 |
1,000 | ¥13.74469 | ¥13,744.69 |
5,000 | ¥13.16544 | ¥65,827.20 |