BZT52H-B10,115 | |
---|---|
DigiKey Part Number | 1727-1596-2-ND - Tape & Reel (TR) 1727-1596-1-ND - Cut Tape (CT) 1727-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B10,115 |
Description | DIODE ZENER 10V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.55990 | ¥55.99 |
500 | ¥0.46712 | ¥233.56 |
1,000 | ¥0.32452 | ¥324.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28129 | ¥843.87 |
6,000 | ¥0.26091 | ¥1,565.46 |
9,000 | ¥0.21638 | ¥1,947.42 |
30,000 | ¥0.21255 | ¥6,376.50 |
75,000 | ¥0.19092 | ¥14,319.00 |
150,000 | ¥0.16546 | ¥24,819.00 |