Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥3,130.83000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - | |||
2 In Stock | 1 : ¥3,130.83000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Digital (Hall Effect with PWM Output) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - | |||
8 In Stock | 1 : ¥1,760.86000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - | |||
4 In Stock | 1 : ¥3,130.83000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,237.18000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - | |||
1 In Stock | 1 : ¥3,130.83000 Bulk | Bulk | Active | Joystick, 1 - Axis | T-Handle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Solder Turret | -20°C ~ 70°C | Rectangular - 56.00mm x 7.00mm | - | - |