Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | T-Handle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | Rectangular - 56.00mm x 7.00mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 50gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,237.18000 | ¥4,237.18 |
5 | ¥4,173.96200 | ¥20,869.81 |
10 | ¥3,920.99900 | ¥39,209.99 |