Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥880.31000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Rectangular - 35.81mm x 21.34mm | IP67 - Dust Tight, Waterproof | Black Actuator | |||
123 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
26 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
111 In Stock | 1 : ¥2,439.82000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
65 In Stock | 1 : ¥1,629.61000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Wire Leads with Connector | -30°C ~ 70°C | - | IP68 - Dust Tight, Waterproof | - | |||
44 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | Gray Actuator | |||
43 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
31 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
2 In Stock | 1 : ¥1,294.93000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Rectangular - 36.60mm x 16.30mm | IP67 - Dust Tight, Waterproof | Blue Actuator | |||
0 In Stock Check Lead Time | 1 : ¥76.08000 Bulk | - | Bulk | Active | Navigation Switch, 2 - Axis | Scroll Wheel | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 1mA (DC) | 10 V | - | - | 300 Ohms | Through Hole | PC Pin | 0°C ~ 40°C | - | - | - |