Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : ¥38.26000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Analog (Resistive) | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
90 In Stock | 1 : ¥169.60000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | 10 kOhms | Panel Mount | - | -10°C ~ 80°C | - | - | - | ||
17 In Stock | 1 : ¥9,471.63000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 3 Pushbuttons, Deadman | Digital (Hall Effect Over USB Interface) | 5VDC | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 70°C | Circular - 57.15mm Dia | IP67 - Dust Tight, Waterproof | - | |||
14 In Stock | 1 : ¥11,243.37000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 4 Pushbuttons, 4-Way Thumbstick, Index Trigger | Digital (Hall Effect Over USB Interface) | 5VDC | - | - | - | - | Panel Mount | Cable with Connector | -25°C ~ 70°C | Circular - 71.40mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ¥26,687.53000 Bulk | Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | 2 Pushbuttons, 2-Way Thumbwheel, Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
3 In Stock | 1 : ¥13,052.43000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 4-Way Thumbstick, Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
3 In Stock | 1 : ¥16,158.35000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 2-Way Thumbwheel (2), Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
3 In Stock | 1 : ¥17,366.37000 Bulk | Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | 6 Pushbuttons, Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | Active | Bulk | Active | Joystick, 3 - Axis | Joystick | 4-Way Directional, Center Select | 4 Pushbuttons, Index Trigger, Mini Joystick | Analog (Hall Effect) | 5VDC | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Circular - 71.40mm Dia | IP63 - Dust Tight, Water Resistant | - |