CJ-N3DP0013N | |
---|---|
DigiKey Part Number | 1040-1029-ND |
Manufacturer | |
Manufacturer Product Number | CJ-N3DP0013N |
Description | SWITCH JOYSTICK HALL EFFECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Hall Effect Over USB Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | 3 Pushbuttons, Deadman | |
Output | Digital (Hall Effect Over USB Interface) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 760gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,471.63000 | ¥9,471.63 |
5 | ¥9,330.29000 | ¥46,651.45 |