Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock 1,756 Marketplace | 1 : ¥37.15000 Tube | Bulk Tube | Active | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
226 In Stock 1,051 Marketplace | 1 : ¥46.55000 Tube | Bulk Tube | Active | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
168 In Stock 1,775 Marketplace | 1 : ¥52.54000 Tube | Bulk Tube | Active | Monostable | 2 | No | 22 ns | 800µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
771 In Stock 27,330 Marketplace | 1 : ¥37.77000 Tube | Bulk Tube | Active | Monostable | 2 | No | 40 ns | 800µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock 9,786 Marketplace | 2,500 : ¥13.78528 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Obsolete | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 2,000 : ¥12.46191 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
0 In Stock | 2,000 : ¥12.46191 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
0 In Stock | 2,000 : ¥12.46191 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
0 In Stock | 200 : ¥26.37195 Tube | Tube | Discontinued at Digi-Key | Monostable | 2 | No | 45 ns | 400µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 225 : ¥33.41756 Tube | Tube | Active | Monostable | 2 | Yes | 50 ns | 16mA, 800µA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | - | 800µA, 16mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |