SN74121DR | |
---|---|
DigiKey Part Number | SN74121DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74121DR |
Description | IC MULTIVIBRATOR 45NS 14SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74121DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |