CD4047BE | |
---|---|
DigiKey Part Number | 296-2053-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BE |
Description | IC MULTIVIBRATOR 80NS 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥4.95680 | ¥495.68 |
250 | ¥4.63328 | ¥1,158.32 |
500 | ¥4.09452 | ¥2,047.26 |
1,000 | ¥3.23253 | ¥3,232.53 |
2,500 | ¥3.01705 | ¥7,542.62 |
5,000 | ¥2.86621 | ¥14,331.05 |