CD74HC221PWR | |
---|---|
DigiKey Part Number | 296-12796-2-ND - Tape & Reel (TR) 296-12796-1-ND - Cut Tape (CT) 296-12796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC221PWR |
Description | IC MULTIVIBRATOR 18NS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.70100 | ¥47.01 |
25 | ¥4.38680 | ¥109.67 |
100 | ¥3.51020 | ¥351.02 |
250 | ¥3.25936 | ¥814.84 |
500 | ¥2.75796 | ¥1,378.98 |
1,000 | ¥2.13108 | ¥2,131.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94308 | ¥3,886.16 |
6,000 | ¥1.81770 | ¥10,906.20 |
10,000 | ¥1.69235 | ¥16,923.50 |
50,000 | ¥1.56699 | ¥78,349.50 |