Multivibrators

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HC74LS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Propagation Delay
25 ns28 ns
Current - Output High, Low
400µA, 8mA5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V4.75 V ~ 5.25 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74HC4538PW,118
IC MULTIVIBRATOR 25NS 16TSSOP
Nexperia USA Inc.
6,370
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.82171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
SN74LS123DR
IC MULTIVIBRATOR 28NS 16SOIC
Texas Instruments
4,322
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,500 : ¥2.14076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
28 ns
400µA, 8mA
4.75 V ~ 5.25 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.