SN74LS122N | |
---|---|
DigiKey Part Number | 296-3639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS122N |
Description | IC MULTIVIBRATOR 28NS 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.95300 | ¥119.53 |
25 | ¥11.34760 | ¥283.69 |
100 | ¥9.32160 | ¥932.16 |
250 | ¥8.71340 | ¥2,178.35 |
500 | ¥7.70006 | ¥3,850.03 |
1,000 | ¥6.07905 | ¥6,079.05 |
2,500 | ¥5.67378 | ¥14,184.45 |
5,000 | ¥5.39009 | ¥26,950.45 |