CD4047BE

DigiKey Part Number
296-2053-5-ND
Manufacturer
Manufacturer Product Number
CD4047BE
Description
IC MULTIVIBRATOR 80NS 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4047BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.35900¥63.59
25¥6.03600¥150.90
100¥4.95710¥495.71
250¥4.63352¥1,158.38
500¥4.09470¥2,047.35
1,000¥3.23267¥3,232.67
2,500¥3.01718¥7,542.95
5,000¥2.86634¥14,331.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,530In Stock
Ships from Rochester Electronics, LLC