74LV123PW,118 | |
---|---|
DigiKey Part Number | 1727-6651-2-ND - Tape & Reel (TR) 1727-6651-1-ND - Cut Tape (CT) 1727-6651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV123PW,118 |
Description | IC MULTIVIBRATOR 14NS 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.29140 | ¥229.14 |
250 | ¥2.12732 | ¥531.83 |
500 | ¥1.80008 | ¥900.04 |
1,000 | ¥1.39099 | ¥1,390.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26828 | ¥3,170.70 |
5,000 | ¥1.18645 | ¥5,932.25 |
12,500 | ¥1.10462 | ¥13,807.75 |
25,000 | ¥1.04734 | ¥26,183.50 |
62,500 | ¥1.04367 | ¥65,229.38 |